-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Position Digital Up/Down Control Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5227BUJZ50-R2-ADTR-ND
|
DigiKey | IC DGT POT 50KOHM 64TAP TSOT23-8 Min Qty: 258 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
7997 In Stock |
|
$1.1600 | Buy Now |
DISTI #
AD5227BUJZ50-R2CT-ND
|
DigiKey | IC DGT POT 50KOHM 64TAP TSOT23-8 Min Qty: 258 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 50000OHM, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8 | 200 |
|
$1.3300 / $2.6600 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 50000OHM, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8 | 200 |
|
$1.4918 / $2.9836 | Buy Now |
|
Rochester Electronics | AD5227 - 64-Position Up/Down Control Digital Potentiometer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7997 |
|
$0.9959 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5227BUJZ50-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5227BUJZ50-R2
Analog Devices Inc
64-Position Digital Up/Down Control Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-8 | |
Pin Count | 8 | |
Manufacturer Package Code | UJ-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 0.1 kHz | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 64 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5227BUJZ50-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5227BUJZ50-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5227BUJZ50-RL7 | 64-Position Digital Up/Down Control Potentiometer | Analog Devices Inc | AD5227BUJZ50-R2 vs AD5227BUJZ50-RL7 |
AD5227BUJZ50 | IC 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 64 POSITIONS, PDSO8, 2.9 X 3 MM, TSOT-23, 8 PIN, Digital Potentiometer | Analog Devices Inc | AD5227BUJZ50-R2 vs AD5227BUJZ50 |