Part Details for AD5227BUJZ50-RL7 by Analog Devices Inc
Results Overview of AD5227BUJZ50-RL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5227BUJZ50-RL7 Information
AD5227BUJZ50-RL7 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5227BUJZ50-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AK2386
|
Newark | Digital Potentiometer, Single, 64 Step Rohs Compliant: Yes |Analog Devices AD5227BUJZ50-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2247 |
|
$0.8190 / $2.8000 | Buy Now |
|
DISTI #
505-AD5227BUJZ50-RL7CT-ND
|
DigiKey | IC DGT POT 50KOHM 64TAP TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$0.7875 / $2.8000 | Buy Now |
|
DISTI #
584-AD5227BUJZ50-R7
|
Mouser Electronics | Digital Potentiometer ICs 6-Bit Up/Down DigiPOT RoHS: Compliant | 1238 |
|
$0.7870 / $2.8000 | Buy Now |
|
|
Analog Devices Inc | 6-Bit Up/Down DigiPOT Min Qty: 1 Package Multiple: 3000 | 3589 |
|
$0.7875 / $2.8000 | Buy Now |
|
DISTI #
26633553
|
Verical | Digital Potentiometer 50kOhm 64POS Volatile 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7792 | Buy Now |
|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 2770 |
|
$0.6634 / $1.0700 | Buy Now |
|
DISTI #
26633553
|
Verical | Digital Potentiometer 50kOhm 64POS Volatile 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7792 | Buy Now |
|
DISTI #
26633553
|
Verical | Digital Potentiometer 50kOhm 64POS Volatile 8-Pin TSOT T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7792 | Buy Now |
US Tariff Estimator: AD5227BUJZ50-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5227BUJZ50-RL7
AD5227BUJZ50-RL7 Part Data Attributes
|
|
AD5227BUJZ50-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5227BUJZ50-RL7
Analog Devices Inc
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | UJ-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Bandwidth-Nom | 0.1 Khz | |
| Control Interface | Increment/Decrement | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 64 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 5.5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 1.6 Mm |
Alternate Parts for AD5227BUJZ50-RL7
This table gives cross-reference parts and alternative options found for AD5227BUJZ50-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5227BUJZ50-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5227BUJZ50-R2 | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 64 Positions, PDSO8 | AD5227BUJZ50-RL7 vs AD5227BUJZ50-R2 |
AD5227BUJZ50-RL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
The device is specified to operate from -40°C to 125°C. Ensure that the device is properly heatsinked and that the ambient temperature is within the specified range.
-
The maximum capacitance that can be driven by the AD5227BUJZ50-RL7 is 1000 pF. Exceeding this value may affect the device's stability and performance.
-
Start by checking the power supply voltages, ensuring that they are within the specified range. Then, verify that the input signals are within the specified range and that the device is properly configured. If issues persist, consult the datasheet and application notes for further guidance.
-
The AD5227BUJ50-RL7 is a commercial-grade device and is not intended for use in high-reliability or safety-critical applications. For such applications, consider using a device with a higher reliability rating, such as the AD5227BUJZ50-RL7's industrial or automotive-grade equivalent.