Datasheets
AD5245BRJ10-R2Z by: Analog Devices Inc

10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8

Part Details for AD5245BRJ10-R2Z by Analog Devices Inc

Overview of AD5245BRJ10-R2Z by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD5245BRJ10-R2Z

AD5245BRJ10-R2Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5245BRJ10-R2Z Part Data Attributes

AD5245BRJ10-R2Z Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5245BRJ10-R2Z Analog Devices Inc 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY
Bandwidth-Nom 0.6 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G8
Length 2.9 mm
Number of Functions 1
Number of Positions 256
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Resistance Law LINEAR
Resistance Tolerance-Max 30%
Resistor Terminal Voltage-Max 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 1.45 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Coefficient-Nom 45 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Total Resistance-Nom 10000 Ω
Width 1.6 mm

Alternate Parts for AD5245BRJ10-R2Z

This table gives cross-reference parts and alternative options found for AD5245BRJ10-R2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5245BRJ10-R2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5245BRJ10-RL7 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10-RL7
AD5245BRJ10-R2 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10-R2
AD5245BRJZ10-R2 256 Position I2C Compatible Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10-R2
AD5245BRJZ10-RL7 256 Position I2C Compatible Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10-RL7
AD5245BRJ10 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10
AD5245BRJZ10 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10
Part Number Description Manufacturer Compare
AD5245BRJZ10-RL7 256 Position I2C Compatible Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10-RL7
MCP45HV51-103E/ST IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other Microchip Technology Inc AD5245BRJ10-R2Z vs MCP45HV51-103E/ST
AD5245BRJ10-RL7 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10-RL7
AD5245BRJZ10-R2 256 Position I2C Compatible Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10-R2
AD5245BRJ10-R2 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10-R2
MCP45HV51T-103E/ST IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other Microchip Technology Inc AD5245BRJ10-R2Z vs MCP45HV51T-103E/ST
AD5245BRJZ10 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8 Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJZ10
AD5245BRJ10 IC 10K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, PLASTIC, MO-178BA, SOT-23, 8 PIN, Digital Potentiometer Analog Devices Inc AD5245BRJ10-R2Z vs AD5245BRJ10
MCP45HV51-103E/MQ IC SPECIALTY MEMORY CIRCUIT, Memory IC:Other Microchip Technology Inc AD5245BRJ10-R2Z vs MCP45HV51-103E/MQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5245BRJ10-R2Z by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5245BRJ10-R2Z by Analog Devices Inc

  • Please alert me when AD5245BRJ10-R2Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5245BRJ10-R2Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5245BRJ10-R2Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5245BRJ10-R2Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5245BRJ10-R2Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5245BRJ10-R2Z by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: