There are no models available for this part yet.
Overview of AD5262BRU20-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP | |
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for AD5262BRU20-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD5262 - Dual 8-Bit SPI Dig POT ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4133 |
|
$2.8400 / $3.3400 | Buy Now |
CAD Models for AD5262BRU20-REEL7 by Analog Devices Inc
Part Data Attributes for AD5262BRU20-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE FROM A SINGLE 4.5V TO 16.5V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY
|
Bandwidth-Nom
|
0.31 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
2
|
Number of Positions
|
256
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
30%
|
Resistor Terminal Voltage-Max
|
5 V
|
Resistor Terminal Voltage-Min
|
-5 V
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
35 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
20000 Ω
|
Width
|
4.4 mm
|
Alternate Parts for AD5262BRU20-REEL7
This table gives cross-reference parts and alternative options found for AD5262BRU20-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5262BRU20-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5262BRUZ20 | +15 V or ±5 V, Dual-Channel, SPI Compatible, 256 Position Digital Potentiometer | Analog Devices Inc | AD5262BRU20-REEL7 vs AD5262BRUZ20 |
Related Parts for AD5262BRU20-REEL7
-
AD5260BRUZ50-REEL7Digital Potentiometers
-
AD5308BRUZ-REEL7Digital to Analog Converters
-
AD7357YRUZ-500RL7Analog to Digital Converters
-
TLE2142IDOperational Amplifiers
-
AAC243E-S8A-G-LF-TRSwitching Regulator or Controllers
-
AM3352BZCZ100Microprocessors
-
TPS74401KTWRLinear Regulator ICs
-
AD620ARInstrumentation Amplifiers
-
AD22105ARZTemperature Sensors