-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO10, 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187BA, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6355
|
Newark | Digital Rheostat, Single, 1024 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 1%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5272BRMZ-20-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1244 |
|
$3.0700 / $5.0000 | Buy Now |
DISTI #
AD5272BRMZ-20-RL7CT-ND
|
DigiKey | IC DGT POT 20KOHM 1024TAP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5623 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-AD5272BRMZ-20-R7
|
Mouser Electronics | Rheostats 1024tap 5v 50tp, 1 R-tol MSOP 12C I.C. RoHS: Compliant | 17557 |
|
$2.8800 / $4.7900 | Buy Now |
|
Quest Components | DIGITAL POTENTIOMETER, 1 FUNC, 20000OHM, 2-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO10 | 800 |
|
$5.2374 / $10.4748 | Buy Now |
|
LCSC | 1% I2C 20k MSOP-10 Digital Potentiometers ROHS | 81 |
|
$2.5142 / $4.2241 | Buy Now |
|
Sense Electronic Company Limited | MSOP10 | 3000 |
|
RFQ | |
|
Win Source Electronics | IC DGTL POT 20K 1024POS 10MSOP | 32810 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5272BRMZ-20-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5272BRMZ-20-RL7
Analog Devices Inc
20K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO10, 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187BA, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.90 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | NONVOLATILE MEMORY | |
Bandwidth-Nom | 0.3 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Functions | 1 | |
Number of Positions | 1024 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 1% | |
Resistor Terminal Voltage-Max | 2.75 V | |
Resistor Terminal Voltage-Min | -2.5 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 5 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 20000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5272BRMZ-20-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5272BRMZ-20-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5272BRMZ-20 | 1024-Position, 1% Resistor Tolerance Error, Single Channel I2C Interface and 50-TP Memory Digital Rheostat | Analog Devices Inc | AD5272BRMZ-20-RL7 vs AD5272BRMZ-20 |