-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6362
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD5280BRUZ20-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 786 |
|
$3.5600 / $5.3600 | Buy Now |
DISTI #
AD5280BRUZ20-REEL7CT-ND
|
DigiKey | IC DGT POT 20KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4555 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-AD5280BRUZ20-R7
|
Mouser Electronics | Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer RoHS: Compliant | 250 |
|
$3.3600 / $4.6600 | Buy Now |
DISTI #
A01:0375_00104867
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2332 | Asia - 1000 |
|
$3.2480 / $3.2770 | Buy Now |
DISTI #
V72:2272_06207352
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2 |
|
$3.2960 | Buy Now |
|
Analog Devices Inc | 8-Bit I2C Digital POT Min Qty: 1 Package Multiple: 1000 | 911 |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
77251405
|
Verical | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.2480 / $3.2770 | Buy Now |
DISTI #
62303143
|
Verical | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 2 |
|
$3.2960 | Buy Now |
DISTI #
AD5280BRUZ20-REEL7
|
TME | IC: digital potentiometer, 20kΩ, I2C, 8bit, TSSOP14, SMD, Ch: 1, tube Min Qty: 1 | 0 |
|
$9.3500 / $14.0000 | RFQ |
|
Chip1Cloud | IC DGT POT 20KOHM 256TAP 14TSSOP | 7800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5280BRUZ20-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5280BRUZ20-REEL7
Analog Devices Inc
Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE FROM A SINGLE +5V TO +15V SUPPLY; ALSO REQUIRES A +2.7V TO +5.5V LOGIC SUPPLY | |
Bandwidth-Nom | 0.31 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 30% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | -5 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 30 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 20000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5280BRUZ20-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5280BRUZ20-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5280BRUZ20 | Single/Dual, +15 V/±5 V, 256-Position, I2C-Compatible Digital Potentiometer | Analog Devices Inc | AD5280BRUZ20-REEL7 vs AD5280BRUZ20 |