Part Details for AD5280BRUZ20 by Analog Devices Inc
Results Overview of AD5280BRUZ20 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5280BRUZ20 Information
AD5280BRUZ20 by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5280BRUZ20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6361
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:20Kohm, No. Of Pots:Single, Control Interface:2 Wire, I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 30%, Supply Voltage Min:4.5V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices AD5280BRUZ20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4000 / $7.4200 | Buy Now |
|
DISTI #
505-AD5280BRUZ20-ND
|
DigiKey | IC DGT POT 20KOHM 256TAP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
525 In Stock |
|
$3.4653 / $6.1400 | Buy Now |
|
DISTI #
584-AD5280BRUZ20
|
Mouser Electronics | Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer RoHS: Compliant | 393 |
|
$3.2100 / $7.2000 | Buy Now |
|
DISTI #
V99:2348_06208822
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Americas - 19 |
|
$3.2620 | Buy Now |
|
|
Analog Devices Inc | 8-Bit I2C Digital POT Package Multiple: 96 | 105 |
|
$2.4500 / $7.6900 | Buy Now |
|
DISTI #
66973012
|
Verical | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 19 |
|
$3.2620 | Buy Now |
|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
|
Rochester Electronics | Digital Potentiometer, 1 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$2.7000 / $3.3800 | Buy Now |
|
DISTI #
V99:2348_06208822
|
Arrow Electronics | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Americas - 19 |
|
$3.2620 | Buy Now |
|
DISTI #
66973012
|
Verical | Digital Potentiometer 20kOhm 256POS Volatile 14-Pin TSSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 19 |
|
$3.2620 | Buy Now |
US Tariff Estimator: AD5280BRUZ20 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5280BRUZ20
AD5280BRUZ20 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5280BRUZ20 Part Data Attributes
|
|
AD5280BRUZ20
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5280BRUZ20
Analog Devices Inc
Digital Potentiometer, 1 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Rohs Compliant, Mo-153ab-1, Tssop-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | RU-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate From A Single +5v To +15v Supply; Also Requires A +2.7v To +5.5v Logic Supply | |
| Bandwidth-Nom | 0.31 Khz | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Functions | 1 | |
| Number of Positions | 256 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 30% | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | -5 V | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 30 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 20000 Ω | |
| Width | 4.4 Mm |
Alternate Parts for AD5280BRUZ20
This table gives cross-reference parts and alternative options found for AD5280BRUZ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5280BRUZ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5280BRUZ20-REEL7 | Analog Devices Inc | $4.3716 | Digital Potentiometer, 1 Func, 20000ohm, 2-wire Serial Control Interface, 256 Positions, PDSO14 | AD5280BRUZ20 vs AD5280BRUZ20-REEL7 |
AD5280BRUZ20 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal voltage regulator is powered up correctly.
-
To ensure accurate voltage output, it is essential to decouple the VREF pin with a 10uF capacitor to ground, and to use a low-noise, low-impedance voltage source for VREF.
-
The maximum capacitance recommended on the output of the AD5280BRUZ20 is 10nF. Exceeding this value may cause instability in the output voltage.
-
Yes, the AD5280BRUZ20 can be used in a ratiometric configuration, where the output voltage is proportional to the input voltage. This is achieved by connecting the VREF pin to the input voltage source.
-
To minimize noise and interference, use a ground plane, keep the layout compact, and use shielding or guard rings around the device. Additionally, use a low-pass filter on the output to reduce high-frequency noise.