Part Details for AD5301BRT-500RL7 by Analog Devices Inc
Overview of AD5301BRT-500RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5301BRTZ-500RL7 | Analog Devices | I2C 8-BIT Vout DAC I.C. | |
AD5301BRTZ-REEL7 | Analog Devices | I2C 8-BIT Vout DAC I.C. | |
AD7147ACPZ-500RL7 | Analog Devices | CAPACITANCE TO DIGITAL CONVERT |
Price & Stock for AD5301BRT-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Rochester Electronics | AD5301 - 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 8-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2715 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for AD5301BRT-500RL7
AD5301BRT-500RL7 CAD Models
AD5301BRT-500RL7 Part Data Attributes
|
AD5301BRT-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5301BRT-500RL7
Analog Devices Inc
IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5301BRT-500RL7
This table gives cross-reference parts and alternative options found for AD5301BRT-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5301BRT-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5301BRT-REEL | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5301BRT-500RL7 vs AD5301BRT-REEL |
AD5301BRT-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5301BRT-500RL7 vs AD5301BRT-REEL7 |