Part Details for AD5310BRT-500RL7 by Analog Devices Inc
Overview of AD5310BRT-500RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5310BRT-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD5310 - 2.7V to 5.5V, 140uA, Rail-To-Rail Voltage Output 10-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13669 |
|
$2.4600 / $2.8900 | Buy Now |
|
Chip1Cloud | 2.7 V to 5.5 V, 140 muA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | 25000 |
|
RFQ |
Part Details for AD5310BRT-500RL7
AD5310BRT-500RL7 CAD Models
AD5310BRT-500RL7 Part Data Attributes:
|
AD5310BRT-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5310BRT-500RL7
Analog Devices Inc
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for AD5310BRT-500RL7
This table gives cross-reference parts and alternative options found for AD5310BRT-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5310BRT-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5310BRT | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, SOT-23, 6 PIN, Digital to Analog Converter | Analog Devices Inc | AD5310BRT-500RL7 vs AD5310BRT |
AD5310BRTZ-REEL | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRT-500RL7 vs AD5310BRTZ-REEL |
AD5310BRTZ-REEL7 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRT-500RL7 vs AD5310BRTZ-REEL7 |
AD5310BRTZ-REEL | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRT-500RL7 vs AD5310BRTZ-REEL |
AD5310BRT-REEL7 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRT-500RL7 vs AD5310BRT-REEL7 |
AD5310BRTZ-REEL7 | 2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23 | Analog Devices Inc | AD5310BRT-500RL7 vs AD5310BRTZ-REEL7 |
AD5310BRT-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN | Analog Devices Inc | AD5310BRT-500RL7 vs AD5310BRT-REEL |
AD5310BRT-500RL7 | SERIAL INPUT LOADING, 6 us SETTLING TIME, 10-BIT DAC, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | AD5310BRT-500RL7 vs AD5310BRT-500RL7 |