Part Details for AD5313BRUZ-REEL7 by Analog Devices Inc
Overview of AD5313BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for AD5313BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5313BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
584-AD5313BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 2.5 V to 5.5 V, 230 A, Dual Rail-to-Rail Voltage Output 10-Bit DAC RoHS: Compliant | 0 |
|
$7.9900 / $12.6100 | Order Now |
|
Analog Devices Inc | 2DUAL 10-BIT VOLTAGE OUT DAC I Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$7.9926 / $12.6200 | Buy Now |
DISTI #
AD5313BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$7.7800 | Buy Now |
Part Details for AD5313BRUZ-REEL7
AD5313BRUZ-REEL7 CAD Models
AD5313BRUZ-REEL7 Part Data Attributes
|
AD5313BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5313BRUZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5313BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5313BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5313BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5313BRU-REEL7 | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5313BRUZ-REEL7 vs AD5313BRU-REEL7 |
AD5313BRU | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5313BRUZ-REEL7 vs AD5313BRU |
AD5313BRUZ | 2.5 V to 5.5 V, 230 µA, Dual Rail-to-Rail Voltage Output 10-Bit DAC | Analog Devices Inc | AD5313BRUZ-REEL7 vs AD5313BRUZ |
AD5313BRUZ | SERIAL INPUT LOADING, 7us SETTLING TIME, 10-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | AD5313BRUZ-REEL7 vs AD5313BRUZ |
AD5313BRU-REEL | IC SERIAL INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5313BRUZ-REEL7 vs AD5313BRU-REEL |
AD5313BRUZ-REEL | 10-BIT DAC | Analog Devices Inc | AD5313BRUZ-REEL7 vs AD5313BRUZ-REEL |