There are no models available for this part yet.
Overview of AD5314BRM-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5314BRMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ-REEL | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ | Analog Devices | 10-BIT QUAD DAC I.C. |
Price & Stock for AD5314BRM-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 730 |
|
RFQ | ||||
Rochester Electronics | AD5314 - 2.5V to 5.5V, 500uA, Quad Voltage Output 10-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3033 |
|
$5.4500 / $6.4200 | Buy Now |
CAD Models for AD5314BRM-REEL by Analog Devices Inc
Part Data Attributes for AD5314BRM-REEL by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.2441%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
9 µs
|
Settling Time-Nom (tstl)
|
7 µs
|
Supply Current-Max
|
0.9 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD5314BRM-REEL
This table gives cross-reference parts and alternative options found for AD5314BRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5314BRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5314BRM-REEL7 | 2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5314BRM-REEL vs AD5314BRM-REEL7 |
AD5314BRMZ-REEL7 | 2.5 V to 5.5 V, 500 µA, Quad Voltage Output 10-Bit DAC in 10-Lead Packages | Analog Devices Inc | AD5314BRM-REEL vs AD5314BRMZ-REEL7 |
Related Parts for AD5314BRM-REEL
-
AD5314ARMDigital to Analog Converters
-
AM6T-1203S-NZOther Analog ICs
-
AD8391ARZLine Driver or Receivers
-
AD5220BRZ10Digital Potentiometers
-
AD22057R-REELInstrumentation Amplifiers
-
AD53564JSWZOther Interface ICs
-
AM5K2E02ABD25Microprocessors
-
AD1991ASVZAudio/Video Amplifiers
-
AD22100SRTemperature Sensors