Datasheets
AD5320BRMZ-REEL by:

SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, LEAD FREE, MO-178AB, MSOP-8

Part Details for AD5320BRMZ-REEL by Rochester Electronics LLC

Overview of AD5320BRMZ-REEL by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5320BRMZ-REEL7 Analog Devices 12 Bit Out Dac I.C.
AD5320BRMZ-REEL Analog Devices 12 Bit Out Dac I.C.
AD5320BRMZ Analog Devices 12 Bit Out Dac I.C.

Part Details for AD5320BRMZ-REEL

AD5320BRMZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5320BRMZ-REEL Part Data Attributes

AD5320BRMZ-REEL Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD5320BRMZ-REEL Rochester Electronics LLC SERIAL INPUT LOADING, 12 us SETTLING TIME, 12-BIT DAC, PDSO8, LEAD FREE, MO-178AB, MSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code MSOP
Package Description TSSOP,
Pin Count 8
Reach Compliance Code unknown
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm
Settling Time-Nom (tstl) 12 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

AD5320BRMZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5320BRMZ-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5320BRMZ-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD5320BRMZ-REEL would you like to use for your alert(s)?
  • Please alert me when AD5320BRMZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5320BRMZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5320BRMZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5320BRMZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5320BRMZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5320BRMZ-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: