Part Details for AD5321BRMZ-REEL7 by Analog Devices Inc
Overview of AD5321BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5321BRMZ-REEL7 | Analog Devices | 12C 12-BIT, Vout DAC IC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD5321BRMZ | Analog Devices | 12C 12-BIT, Vout DAC IC |
Price & Stock for AD5321BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6418
|
Newark | Dac, 12Bit, Msop-8, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:2 Wire, I2C, Serial, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5321BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 983 |
|
$5.0000 | Buy Now |
DISTI #
AD5321BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1030 In Stock |
|
$6.4750 / $13.7200 | Buy Now |
DISTI #
584-AD5321BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12C 12-BIT, Vout DAC IC RoHS: Compliant | 864 |
|
$6.6600 / $12.2000 | Buy Now |
|
Analog Devices Inc | 12C 12-BIT, Vout DAC IC Min Qty: 1000 Package Multiple: 1000 | 34000 |
|
$6.4750 / $13.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | 8 |
|
$7.5000 / $15.0000 | Buy Now | |
|
Rochester Electronics | AD5321 - 2.5V to 5.5V, 120uA, 2-WIRE Interface, Voltage-Output 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 335 |
|
$6.4200 / $7.5500 | Buy Now |
DISTI #
AD5321BRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.7700 | Buy Now |
Part Details for AD5321BRMZ-REEL7
AD5321BRMZ-REEL7 CAD Models
AD5321BRMZ-REEL7 Part Data Attributes
|
AD5321BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5321BRMZ-REEL7
Analog Devices Inc
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5321BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5321BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5321BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5321BRM | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | AD5321BRMZ-REEL7 vs AD5321BRM |
AD5321BRM-REEL7 | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | AD5321BRMZ-REEL7 vs AD5321BRM-REEL7 |
AD5321BRMZ | 2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 12-Bit DAC | Analog Devices Inc | AD5321BRMZ-REEL7 vs AD5321BRMZ |