-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5326BRUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6421 / $20.2500 | Buy Now |
DISTI #
584-AD5326BRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT QUAD I2C DAC I.C. RoHS: Compliant | 0 |
|
$13.6400 | Order Now |
|
Analog Devices Inc | 12-BIT QUAD I2C DAC I.C. Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$13.6421 / $20.2500 | Buy Now |
DISTI #
26633538
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$15.2794 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT QUAD W/BUFF 16TSSOP | 1000 |
|
RFQ | |
DISTI #
AD5326BRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5326BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5326BRUZ-REEL7
Analog Devices Inc
+2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.499 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5326BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5326BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5326BRU | +2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC | Analog Devices Inc | AD5326BRUZ-REEL7 vs AD5326BRU |
AD5326BRU-REEL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5326BRUZ-REEL7 vs AD5326BRU-REEL7 |
AD5326BRUZ | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | AD5326BRUZ-REEL7 vs AD5326BRUZ |
AD5326BRUZ-REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | AD5326BRUZ-REEL7 vs AD5326BRUZ-REEL7 |
AD5326BRUZ-REEL | +2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC | Analog Devices Inc | AD5326BRUZ-REEL7 vs AD5326BRUZ-REEL |
AD5326BRUZ | +2.5V to +5.5V, 400µA, 2-Wire Interface, Quad Voltage Output 12-Bit DAC | Analog Devices Inc | AD5326BRUZ-REEL7 vs AD5326BRUZ |
AD5326BRU-REEL | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153-AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5326BRUZ-REEL7 vs AD5326BRU-REEL |