Datasheets
AD5328ARUZ by:

SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16

Part Details for AD5328ARUZ by Rochester Electronics LLC

Overview of AD5328ARUZ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5328ARUZ-REEL7 Analog Devices 1OCTAL 12 BIT SPI MICROPOWER D
AD5328ARUZ Analog Devices OCTAL 12 BIT SPI MICROPOWER DA

Part Details for AD5328ARUZ

AD5328ARUZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5328ARUZ Part Data Attributes

AD5328ARUZ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD5328ARUZ Rochester Electronics LLC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Reach Compliance Code unknown
Analog Output Voltage-Max 5.499 V
Analog Output Voltage-Min 0.001 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 8 µs
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

AD5328ARUZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5328ARUZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5328ARUZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD5328ARUZ would you like to use for your alert(s)?
  • Please alert me when AD5328ARUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5328ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5328ARUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5328ARUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5328ARUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5328ARUZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: