There are no models available for this part yet.
Overview of AD5328BRU by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5328BRUZ-REEL | Analog Devices | OCTAL 12 BIT SPI MICROPOWER DA | |
AD5328BRUZ | Analog Devices | OCTAL 12 BIT SPI MICROPOWER DA | |
AD5328BRUZ-REEL7 | Analog Devices | 1OCTAL 12 BIT SPI MICROPOWER D |
CAD Models for AD5328BRU by Rochester Electronics LLC
Part Data Attributes for AD5328BRU by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.293%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for AD5328BRU
-
STM32F439ZIT6Microcontrollers
-
AD7475ARAnalog to Digital Converters
-
AD5328BRU-REEL7Digital to Analog Converters
-
AM5TW-2403DH35ZOther Analog ICs
-
LTC1682IMS8-5Switching Regulator or Controllers
-
AD8513AROperational Amplifiers
-
ADG5408TCPZ-EPMultiplexers or Switches
-
ADA4938-2ACPZ-R7Line Driver or Receivers
-
ADM8693ARNPower Management Circuits