Datasheets
AD5328BRUZ-REEL by:

2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP

Part Details for AD5328BRUZ-REEL by Analog Devices Inc

Overview of AD5328BRUZ-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for AD5328BRUZ-REEL

Part # Distributor Description Stock Price Buy
DISTI # AD5328BRUZ-REELTR-ND
DigiKey IC DAC 12BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $15.6530
$15.6530 Buy Now
DISTI # 584-AD5328BRUZ-R
Mouser Electronics Digital to Analog Converters - DAC 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP RoHS: Compliant 0
  • 2,500 $15.6500
$15.6500 Order Now
Analog Devices Inc OCTAL 12 BIT SPI MICROPOWER DA Min Qty: 2500 Package Multiple: 2500 2500
  • 1 $23.9800
  • 10 $22.1130
  • 25 $21.1192
  • 100 $18.8830
  • 250 $18.0134
  • 500 $17.1437
  • 1,000 $11.4200
  • 2,500 $15.6530
$11.4200 / $23.9800 Buy Now
DISTI # AD5328BRUZ-REEL
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $16.0900
$16.0900 Buy Now

Part Details for AD5328BRUZ-REEL

AD5328BRUZ-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD5328BRUZ-REEL Part Data Attributes

AD5328BRUZ-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD5328BRUZ-REEL Analog Devices Inc 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description ROHS COMPLIANT, MO-153AB, TSSOP-16
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.499 V
Analog Output Voltage-Min 0.001 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Linearity Error-Max (EL) 0.293%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 8 µs
Supply Current-Max 1.8 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for AD5328BRUZ-REEL

This table gives cross-reference parts and alternative options found for AD5328BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5328BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD5328BRUZ-REEL7 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRUZ-REEL7
AD5328BRUZ 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRUZ
AD5328BRU 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRU
AD5328BRU-REEL7 SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRU-REEL7
Part Number Description Manufacturer Compare
AD5328ARUZ-REEL7 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328ARUZ-REEL7
AD5328ARU 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328ARU
AD5328BRU 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRU
AD5328BRUZ 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRUZ
AD5328BRU-REEL7 SERIAL INPUT LOADING, 8us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16 Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRU-REEL7
AD5328ARU-REEL7 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328ARU-REEL7
AD5328BRUZ-REEL7 2.5 V to 5.5 V Octal Voltage Output 12-Bit DACs in 16-Lead TSSOP Analog Devices Inc AD5328BRUZ-REEL vs AD5328BRUZ-REEL7

AD5328BRUZ-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5328BRUZ-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5328BRUZ-REEL by Analog Devices Inc

  • Please alert me when AD5328BRUZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD5328BRUZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5328BRUZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD5328BRUZ-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5328BRUZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5328BRUZ-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: