Part Details for AD5330BRU by Analog Devices Inc
Overview of AD5330BRU by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5330BRUZ-REEL | Analog Devices | 8-BIT,SINGLE DAC I.C | |
AD5330BRUZ-REEL7 | Analog Devices | 8-BIT,SINGLE DAC I.C | |
AD5330BRUZ | Analog Devices | 8-BIT,SINGLE DAC I.C |
Price & Stock for AD5330BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, SSOP | 160 |
|
$7.5900 / $13.8000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, SSOP | 148 |
|
$3.4595 / $5.6100 | Buy Now |
Part Details for AD5330BRU
AD5330BRU CAD Models
AD5330BRU Part Data Attributes
|
AD5330BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5330BRU
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.39% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5330BRU
This table gives cross-reference parts and alternative options found for AD5330BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5330BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5330BRU-REEL7 | IC PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, PLASTIC, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | AD5330BRU vs AD5330BRU-REEL7 |
AD5330BRUZ-REEL7 | 2.5V to 5.5V, 115µA Parallel Interface Single Voltage-Output 8-Bit DAC | Analog Devices Inc | AD5330BRU vs AD5330BRUZ-REEL7 |