There are no models available for this part yet.
Overview of AD5337BRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5337BRMZ | Analog Devices | Dual 8-Bit DAC, 2Wire ITF 2.5v | |
AD5337BRMZ-REEL7 | Analog Devices | Dual 8-Bit DAC, 2Wire ITF 2.5v | |
AD5337BRMZ-REEL | Analog Devices | Dual 8-Bit DAC, 2Wire ITF 2.5v |
Price & Stock for AD5337BRM by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD5337 - 2.5V to 5.5V, 250uA, 2-WIRE Interface Dual-Voltage Output, 8-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4902 |
|
$1.1700 / $1.3800 | Buy Now |
CAD Models for AD5337BRM by Analog Devices Inc
Part Data Attributes for AD5337BRM by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.499 V
|
Analog Output Voltage-Min
|
0.001 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
8 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
0.375 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD5337BRM
This table gives cross-reference parts and alternative options found for AD5337BRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5337BRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5337BRMZ-REEL | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | Analog Devices Inc | AD5337BRM vs AD5337BRMZ-REEL |
AD5337BRMZ-REEL7 | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | Analog Devices Inc | AD5337BRM vs AD5337BRMZ-REEL7 |
AD5337BRMZ | 2.5 V to 5.5 V, 250 µA, 2-Wire Interface, Dual Voltage Output, 8-Bit DACs | Analog Devices Inc | AD5337BRM vs AD5337BRMZ |
AD5337BRM-REEL | SERIAL INPUT LOADING, 6us SETTLING TIME, 8-BIT DAC, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD5337BRM vs AD5337BRM-REEL |
Related Parts for AD5337BRM
-
AD7490BRU-REEL7Analog to Digital Converters
-
AD5337ARM-REEL7Digital to Analog Converters
-
AD8627AKS-REEL7Operational Amplifiers
-
AD5750ACPZ-REEL7Peripheral Drivers
-
AD5282BRUZ200Digital Potentiometers
-
AD8223BR-R7Instrumentation Amplifiers
-
AD587LQVoltage References
-
AD7843ARQ-REEL7Other Consumer ICs
-
960Power Supply Modules