Part Details for AD5344BRUZ-REEL by Analog Devices Inc
Overview of AD5344BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5344BRUZ-REEL
AD5344BRUZ-REEL CAD Models
AD5344BRUZ-REEL Part Data Attributes:
|
AD5344BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5344BRUZ-REEL
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO24, TSSOP-28, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.999 V | |
Analog Output Voltage-Min | 0.001 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD5344BRUZ-REEL
This table gives cross-reference parts and alternative options found for AD5344BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5344BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5344BRU-REEL7 | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO24, TSSOP-28, Digital to Analog Converter | Analog Devices Inc | AD5344BRUZ-REEL vs AD5344BRU-REEL7 |
AD5344BRU | +2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP | Analog Devices Inc | AD5344BRUZ-REEL vs AD5344BRU |
AD5344BRUZ | +2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP | Analog Devices Inc | AD5344BRUZ-REEL vs AD5344BRUZ |
AD5344BRUZ-REEL7 | +2.5V to 5.5V, 500µA Quad Rail-to-Rail Voltage Output 12-Bit DAC with Parallel Interface in 28-lead TSSOP | Analog Devices Inc | AD5344BRUZ-REEL vs AD5344BRUZ-REEL7 |