Part Details for AD536AJH by Analog Devices Inc
Overview of AD536AJH by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AD536AJH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RMS/DC CONVERTER IC Package Multiple: 1 | 9050 |
|
$32.9400 / $73.1000 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
DISTI #
AD536AJH
|
TME | IC: RMS/DC converter, 5÷36VDC, TO100 Min Qty: 1 | 0 |
|
$45.7000 / $57.2000 | RFQ |
DISTI #
AD536AJH
|
Direct Components, Inc. | 10 |
|
RFQ | ||
|
Win Source Electronics | IC RMS TO DC CONVERTER TO100-10 / RMS to DC Converter TO-100-10 | 951 |
|
$189.8380 / $211.7430 | Buy Now |
Part Details for AD536AJH
AD536AJH CAD Models
AD536AJH Part Data Attributes
|
AD536AJH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD536AJH
Analog Devices Inc
Integrated Circuit True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SMT | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -3 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.09 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 7 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% |
Alternate Parts for AD536AJH
This table gives cross-reference parts and alternative options found for AD536AJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD536AJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD536AJHZ | Integrated Circuit True RMS-to-DC Converter | Analog Devices Inc | AD536AJH vs AD536AJHZ |
MX536AJH | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN | Maxim Integrated Products | AD536AJH vs MX536AJH |