Part Details for AD5391BCPZ-5-REEL by Analog Devices Inc
Overview of AD5391BCPZ-5-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5391BCPZ-5-REEL
AD5391BCPZ-5-REEL CAD Models
AD5391BCPZ-5-REEL Part Data Attributes
|
AD5391BCPZ-5-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5391BCPZ-5-REEL
Analog Devices Inc
SERIAL INPUT LOADING, 6us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.475 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD5391BCPZ-5-REEL
This table gives cross-reference parts and alternative options found for AD5391BCPZ-5-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5391BCPZ-5-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5391BCP-5-REEL7 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, QCC64, 9 X 9 MM, MO-220VMMD-4, LFCSP-64, Digital to Analog Converter | Analog Devices Inc | AD5391BCPZ-5-REEL vs AD5391BCP-5-REEL7 |
AD5391BCPZ-5-REEL7 | 16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output | Analog Devices Inc | AD5391BCPZ-5-REEL vs AD5391BCPZ-5-REEL7 |
AD5391BCPZ-5 | 16-Channel 3V/5V Serial Input Single-Supply 12-Bit Voltage-Output | Analog Devices Inc | AD5391BCPZ-5-REEL vs AD5391BCPZ-5 |