Part Details for AD539JNZ by Analog Devices Inc
Results Overview of AD539JNZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD539JNZ Information
AD539JNZ by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD539JNZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD539JNZ-ND
|
DigiKey | IC MULT/DIV DUAL CH LIN 16-DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.6750 / $64.7700 | Buy Now |
|
DISTI #
584-AD539JNZ
|
Mouser Electronics | Special Purpose Amplifiers MULTIPLIER IC RoHS: Compliant | 14 |
|
$51.7200 / $64.7700 | Buy Now |
|
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 170 |
|
$40.0500 / $64.7700 | Buy Now |
|
DISTI #
26615931
|
Verical | Analog Multiplier/Divider 2Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Americas - 168 |
|
$50.1422 | Buy Now |
|
DISTI #
87162297
|
Verical | Analog Multiplier/Divider 2Bit 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 7 |
|
$55.8674 / $64.6405 | Buy Now |
|
|
Quest Components | DUAL ANALOG MULTIPLIER OR DIVIDER, 60 MHZ BAND WIDTH, PDIP16 | 4 |
|
$49.0035 | Buy Now |
|
|
Rochester Electronics | Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, PDIP16 RoHS: Compliant Status: Active Min Qty: 1 | 14106 |
|
$42.6700 / $53.3400 | Buy Now |
|
DISTI #
AD539JNZ
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Compliant Min Qty: 12 | 0 |
|
$53.0100 / $59.0700 | Buy Now |
US Tariff Estimator: AD539JNZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD539JNZ
AD539JNZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD539JNZ Part Data Attributes
|
|
AD539JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD539JNZ
Analog Devices Inc
Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | N-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Multiplier Or Divider | |
| Bandwidth-Nom | 60 Mhz | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 20.13 Mm | |
| Neg Supply Voltage-Max (Vsup) | -15 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Negative Input Voltage-Max | -2 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Positive Input Voltage-Max | 2 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Supply Current-Max (Isup) | 22.2 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD539JNZ
This table gives cross-reference parts and alternative options found for AD539JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD539JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD539SD/883B | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, CDIP16 | AD539JNZ vs AD539SD/883B |
| HA1-2547-5 | Harris Semiconductor | Check for Price | Analog Multiplier Or Divider, 1 Func, 100MHz Band Width, BIPolar, CDIP16 | AD539JNZ vs HA1-2547-5 |
| AD539JD | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, CDIP16 | AD539JNZ vs AD539JD |
| HA1-2547-5 | Intersil Corporation | Check for Price | Analog Multiplier Or Divider, 1 Func, 100MHz Band Width, BIPolar, CDIP16 | AD539JNZ vs HA1-2547-5 |
AD539JNZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) first, followed by the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signal traces separate. Also, place the decoupling capacitors close to the device pins.
-
The maximum clock frequency that the AD539JNZ can handle is 20 MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The AD539JNZ outputs 14-bit data in a serial format. The output data can be handled by a microcontroller or an FPGA, which can then process the data further or store it in memory.
-
The typical power consumption of the AD539JNZ is around 35 mW at a supply voltage of 5 V. However, the actual power consumption may vary depending on the specific application and operating conditions.