Part Details for AD539SD/883B by Analog Devices Inc
Results Overview of AD539SD/883B by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD539SD/883B Information
AD539SD/883B by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD539SD/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD539SD/883B-ND
|
DigiKey | IC MULT/DIV WIDEBAND 2CH 16CDIP Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 188 |
|
$309.6500 / $537.1200 | Buy Now |
|
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 2 FUNC, 60MHZ BAND WIDTH, BIPOLAR, CDIP16 | 21 |
|
$209.4494 / $244.3576 | Buy Now |
|
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 2 FUNC, 60MHZ BAND WIDTH, BIPOLAR, CDIP16 | 2 |
|
$310.7475 | Buy Now |
|
|
Quest Components | ANALOG MULTIPLIER OR DIVIDER, 2 FUNC, 60MHZ BAND WIDTH, BIPOLAR, CDIP16 | 1 |
|
$362.5388 | Buy Now |
|
|
Rochester Electronics | Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 2236 |
|
$233.9800 / $265.8900 | Buy Now |
|
DISTI #
AD539SD/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
New Advantage Corporation | ANALOG DRIVER 2 QUAD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$239.4900 | Buy Now |
US Tariff Estimator: AD539SD/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD539SD/883B
AD539SD/883B Part Data Attributes
|
|
AD539SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD539SD/883B
Analog Devices Inc
Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, CDIP16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Manufacturer Package Code | D-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Multiplier Or Divider | |
| Bandwidth-Nom | 60 Mhz | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Neg Supply Voltage-Max (Vsup) | -15 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Negative Input Voltage-Max | -2 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Positive Input Voltage-Max | 2 V | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 22.2 Ma | |
| Supply Voltage-Max (Vsup) | 15 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD539SD/883B
This table gives cross-reference parts and alternative options found for AD539SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD539SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD539JNZ | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 2 Func, 60MHz Band Width, BIPolar, PDIP16 | AD539SD/883B vs AD539JNZ |
AD539SD/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the digital inputs. This ensures proper device operation and prevents latch-up.
-
The output current of the AD539SD/883B should be limited to 10mA to prevent damage to the device. Use an external buffer or op-amp if higher output currents are required.
-
The AD539SD/883B's performance is affected by temperature, with changes in offset voltage, gain, and linearity. Ensure proper thermal management and consider temperature compensation techniques if necessary.
-
The AD539SD/883B is designed to meet the requirements of MIL-PRF-38535, making it suitable for radiation-hardened applications. However, additional testing and qualification may be required for specific applications.
-
Use proper PCB layout techniques, such as separating analog and digital grounds, using guard rings, and minimizing trace lengths to reduce noise and interference. Follow Analog Devices' recommended layout guidelines for optimal performance.