Part Details for AD5421BCPZ-REEL7NEW by Analog Devices Inc
Overview of AD5421BCPZ-REEL7NEW by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5421BCPZ-REEL7NEW
AD5421BCPZ-REEL7NEW CAD Models
AD5421BCPZ-REEL7NEW Part Data Attributes
|
AD5421BCPZ-REEL7NEW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5421BCPZ-REEL7NEW
Analog Devices Inc
IC SERIAL INPUT LOADING, 50 us SETTLING TIME, 16-BIT DAC, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32, Digital to Analog Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD5421BCPZ-REEL7NEW
This table gives cross-reference parts and alternative options found for AD5421BCPZ-REEL7NEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5421BCPZ-REEL7NEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5421BREZ-REEL | 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC | Analog Devices Inc | AD5421BCPZ-REEL7NEW vs AD5421BREZ-REEL |
AD5421BREZ | 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC | Analog Devices Inc | AD5421BCPZ-REEL7NEW vs AD5421BREZ |
AD5421BCPZ-REEL7 | 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC | Analog Devices Inc | AD5421BCPZ-REEL7NEW vs AD5421BCPZ-REEL7 |