Part Details for AD5421CREZ-RL7 by Analog Devices Inc
Overview of AD5421CREZ-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5421CREZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD5421CREZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT C-OUT 28TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.3121 | Buy Now |
DISTI #
584-AD5421CREZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC RoHS: Compliant | 0 |
|
$13.3100 | Order Now |
|
Analog Devices Inc | 16Bit 0.25 TUE. 0.01 Linearity Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.3121 / $21.0200 | Buy Now |
DISTI #
79330758
|
Verical | DAC 1-CH 16-bit 28-Pin TSSOP EP T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$13.2700 | Buy Now |
DISTI #
AD5421CREZ-RL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.9600 | Buy Now |
|
Chip1Cloud | 16-Bit, Serial Input, Loop-Powered, 4 mA to 20 mA DAC | IC DAC 16BIT V-OUT 28TSSOP | 21000 |
|
RFQ |
Part Details for AD5421CREZ-RL7
AD5421CREZ-RL7 CAD Models
AD5421CREZ-RL7 Part Data Attributes:
|
AD5421CREZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5421CREZ-RL7
Analog Devices Inc
16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RE-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |