Part Details for AD5425YRMZ-REEL7 by Analog Devices Inc
Overview of AD5425YRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD5425YRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9670
|
Newark | Da Converter, 8Bit, 2.47Msps, Msop, Resolution (Bits):8Bit, Sampling Rate:2.47Msps, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5425YRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3989 |
|
$3.6800 / $6.4900 | Buy Now |
DISTI #
505-AD5425YRMZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
938 In Stock |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
584-AD5425YRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT IOUT DAC SERIAL 8BIT INT/FACE I.C. RoHS: Compliant | 11290 |
|
$3.4100 / $6.2400 | Buy Now |
|
Analog Devices Inc | 8-BIT IOUT DAC SERIAL 8BIT INT Min Qty: 1 Package Multiple: 1000 | 188 |
|
$3.4138 / $6.2500 | Buy Now |
DISTI #
AD5425YRMZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4000 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-10 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 12 |
|
$4.6678 / $6.3101 | Buy Now |
DISTI #
4022985RL
|
element14 Asia-Pacific | DA CONVERTER, 8BIT, 2.47MSPS, MSOP RoHS: Compliant Min Qty: 10 Container: Reel | 3989 |
|
$3.7056 / $5.9100 | Buy Now |
DISTI #
4022985
|
element14 Asia-Pacific | DA CONVERTER, 8BIT, 2.47MSPS, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3989 |
|
$3.7056 / $6.5325 | Buy Now |
DISTI #
4022985
|
Farnell | DA CONVERTER, 8BIT, 2.47MSPS, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3989 |
|
$3.5083 / $6.1926 | Buy Now |
DISTI #
4022985RL
|
Farnell | DA CONVERTER, 8BIT, 2.47MSPS, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 3989 |
|
$3.5083 / $5.5934 | Buy Now |
Part Details for AD5425YRMZ-REEL7
AD5425YRMZ-REEL7 CAD Models
AD5425YRMZ-REEL7 Part Data Attributes
|
AD5425YRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5425YRMZ-REEL7
Analog Devices Inc
8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.16 µs | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5425YRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5425YRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5425YRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5425YRMZ | SERIAL INPUT LOADING, 0.09 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5425YRMZ-REEL7 vs AD5425YRMZ |
AD5425YRM | SERIAL INPUT LOADING, 0.09 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5425YRMZ-REEL7 vs AD5425YRM |
AD5425YRMZ | 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface | Analog Devices Inc | AD5425YRMZ-REEL7 vs AD5425YRMZ |
AD5425YRM-REEL | SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5425YRMZ-REEL7 vs AD5425YRM-REEL |
AD5425YRM | SERIAL INPUT LOADING, 0.09us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5425YRMZ-REEL7 vs AD5425YRM |
AD5425YRMZ-REEL | 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface | Analog Devices Inc | AD5425YRMZ-REEL7 vs AD5425YRMZ-REEL |