Part Details for AD5429YRUZ-REEL7 by Analog Devices Inc
Overview of AD5429YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5429YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6475
|
Newark | Dac, 8Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):8Bit, Sampling Rate:2.47Msps, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5429YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 288 |
|
$5.0000 / $8.8100 | Buy Now |
DISTI #
AD5429YRUZ-REEL7CT-ND
|
DigiKey | IC DAC 8BIT A-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2457 In Stock |
|
$4.6349 / $8.4900 | Buy Now |
DISTI #
584-AD5429YRUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 8-bit Serial Iout DAC I.C. RoHS: Compliant | 1105 |
|
$4.8100 / $8.4700 | Buy Now |
|
Analog Devices Inc | Dual 8-bit Serial Iout DAC I.C Min Qty: 1 Package Multiple: 1000 | 2492 |
|
$4.6349 / $8.4900 | Buy Now |
|
Rochester Electronics | AD5429 - Dual 8-bit Serial Iout DAC I.C. RoHS: Compliant Status: Active Min Qty: 1 | 133 |
|
$4.3800 / $5.1500 | Buy Now |
DISTI #
AD5429YRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.6200 | Buy Now |
|
Chip1Cloud | Dual 8-/10-/12-Bit, High Bandwidth, Multiplying DACs with Serial Interface | 21000 |
|
RFQ | |
DISTI #
4022991RL
|
element14 Asia-Pacific | DAC, 8BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 288 |
|
$5.0429 / $8.0261 | Buy Now |
DISTI #
4022991
|
element14 Asia-Pacific | DAC, 8BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 288 |
|
$5.0429 / $8.8763 | Buy Now |
DISTI #
4022991RL
|
Farnell | DAC, 8BIT, TSSOP-16, -40 TO 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 288 |
|
$4.7690 / $7.4906 | Buy Now |
Part Details for AD5429YRUZ-REEL7
AD5429YRUZ-REEL7 CAD Models
AD5429YRUZ-REEL7 Part Data Attributes
|
AD5429YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5429YRUZ-REEL7
Analog Devices Inc
Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 0.12 µs | |
Settling Time-Nom (tstl) | 0.08 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD5429YRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5429YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5429YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5429YRU-REEL | SERIAL INPUT LOADING, 0.08us SETTLING TIME, 8-BIT DAC, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5429YRUZ-REEL7 vs AD5429YRU-REEL |
AD5429YRU-REEL7 | Dual 8-Bit, High Bandwidth, Multiplying DAC with Serial Interface | Analog Devices Inc | AD5429YRUZ-REEL7 vs AD5429YRU-REEL7 |
AD5429YRUZ-REEL | SERIAL INPUT LOADING, 0.08us SETTLING TIME, 8-BIT DAC, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5429YRUZ-REEL7 vs AD5429YRUZ-REEL |