-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6484
|
Newark | Dac, 14Bit, Msop-10, -40 To 125Deg C, Resolution (Bits):14Bit, Sampling Rate:2.7Msps, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5446YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$9.4800 / $13.7300 | Buy Now |
DISTI #
505-AD5446YRMZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1137 In Stock |
|
$7.7875 / $9.2900 | Buy Now |
DISTI #
584-AD5446YRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-bit Serial Iout DAC RoHS: Compliant | 320 |
|
$7.7800 / $9.2900 | Buy Now |
|
Analog Devices Inc | 14-bit Serial Iout DAC Min Qty: 1 Package Multiple: 50 | 278 |
|
$5.5600 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5446YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5446YRMZ
Analog Devices Inc
14-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5446YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5446YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5446YRM-REEL | SERIAL INPUT LOADING, 0.1us SETTLING TIME, 14-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5446YRMZ vs AD5446YRM-REEL |
AD5446YRM | 14-Bit High Bandwidth Multiplying DAC with Serial Interface including a Serial Data Output line | Analog Devices Inc | AD5446YRMZ vs AD5446YRM |
AD5446YRM-REEL7 | SERIAL INPUT LOADING, 0.1us SETTLING TIME, 14-BIT DAC, PDSO10, MO-187BA, MSOP-10 | Analog Devices Inc | AD5446YRMZ vs AD5446YRM-REEL7 |
AD5446YRMZ-REEL | IC SERIAL INPUT LOADING, 0.1 us SETTLING TIME, 14-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10, Digital to Analog Converter | Analog Devices Inc | AD5446YRMZ vs AD5446YRMZ-REEL |