-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Bandwidth Multiplying DACs with Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1324
|
Newark | Dac, 12Bit, Msop-8, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:2.7Msps, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD5452YRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$5.5700 / $8.5700 | Buy Now |
DISTI #
505-AD5452YRMZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4433 In Stock |
|
$4.6768 / $8.2500 | Buy Now |
DISTI #
584-AD5452YRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit Serial Iout DAC RoHS: Compliant | 83 |
|
$4.6700 / $8.2400 | Buy Now |
|
Analog Devices Inc | 12-bit Serial Iout DAC Min Qty: 1 Package Multiple: 50 | 1187 |
|
$4.6768 / $8.2500 | Buy Now |
DISTI #
25018812
|
Verical | DAC 1-CH Segment 12-bit 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$5.2769 | Buy Now |
|
Ameya Holding Limited | AD5452YRMZ , 12 位-Bit DAC, 2.7Msps, Serial (SPI/QSPI/Microwire)接口, 8针 MSOP封装 | 1187 |
|
RFQ | |
DISTI #
AD5452YRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.4900 / $4.6600 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT MULT 50MHZ 8-MSOP | 1160 |
|
RFQ | |
DISTI #
C1S103100202629
|
Chip1Stop | DAC 1-CH Segment 12-bit 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 362 |
|
$4.5200 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5452YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5452YRMZ
Analog Devices Inc
12-Bit High Bandwidth Multiplying DACs with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 0.11 µs | |
Settling Time-Nom (tstl) | 0.016 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5452YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5452YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5452YRM-REEL | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRMZ vs AD5452YRM-REEL |
AD5452YRM | 12-Bit High Bandwidth Multiplying DACs with Serial Interface | Analog Devices Inc | AD5452YRMZ vs AD5452YRM |
AD5452YRM-REEL7 | IC SERIAL INPUT LOADING, 0.016 us SETTLING TIME, 12-BIT DAC, PDSO8, MO-187AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5452YRMZ vs AD5452YRM-REEL7 |