-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage, Quad Channel 12-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6497
|
Newark | Da Converter, 12Bit, Tssop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Microwire, Qspi, Spi, Supply Voltage Range:10V To 62V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5504BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$20.4500 / $26.5400 | Buy Now |
DISTI #
505-AD5504BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3642 In Stock |
|
$19.6682 / $26.1800 | Buy Now |
DISTI #
584-AD5504BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC High Voltage, Quad Channel 12-Bit Voltage Output DAC RoHS: Compliant | 0 |
|
$19.6600 / $25.5200 | Order Now |
DISTI #
V99:2348_06209224
|
Arrow Electronics | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 27 |
|
$18.0300 / $21.2700 | Buy Now |
|
Analog Devices Inc | 5 Chan1nel 40 V DAC, Min Qty: 1 Package Multiple: 1 | 834 |
|
$12.0300 / $26.1800 | Buy Now |
DISTI #
27014837
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 37 Package Multiple: 37 | Americas - 74 |
|
$19.1857 | Buy Now |
DISTI #
66990089
|
Verical | DAC 4-CH Resistor-String 12-bit 16-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 27 |
|
$18.0300 / $21.2700 | Buy Now |
|
Ameya Holding Limited | AD5504BRUZ 四 12 位-Bit DAC, Serial (SPI/QSPI/Microwire)接口, 16针 TSSOP封装 | 834 |
|
RFQ | |
DISTI #
AD5504BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 37 | 0 |
|
$17.5600 / $18.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2130 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5504BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5504BRUZ
Analog Devices Inc
High Voltage, Quad Channel 12-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 61.5 V | |
Analog Output Voltage-Min | 0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 55 µs | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |