-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Input, Voltage Output 12-Bit D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6500
|
Newark | Dac, 12Bit, Tssop-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 10.8V To ± 13.2V, ± 13.5V To ± 16.5V, Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD5530BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$12.3600 / $16.7300 | Buy Now |
DISTI #
505-AD5530BRUZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
53 In Stock |
|
$11.1156 / $16.1000 | Buy Now |
DISTI #
584-AD5530BRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT VOLTAGE OUTPUT DAC I.C. RoHS: Compliant | 263 |
|
$11.1100 / $16.0900 | Buy Now |
DISTI #
V36:1790_06209268
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2305 | Americas - 16 |
|
$5.8550 / $9.0906 | Buy Now |
|
Analog Devices Inc | 12-BIT VOLTAGE OUTPUT DAC I.C. Min Qty: 1 Package Multiple: 96 | 11 |
|
$6.7100 / $16.1000 | Buy Now |
DISTI #
66453597
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2305 | Americas - 16 |
|
$5.8550 / $6.2170 | Buy Now |
|
Rochester Electronics | AD5530 - Serial Input, Voltage Output 12-Bit Digital to Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$9.4100 / $11.0700 | Buy Now |
DISTI #
AD5530BRUZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 96 | 0 |
|
$9.9200 / $10.6100 | Buy Now |
DISTI #
SMC-AD5530BRUZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 256 |
|
RFQ | |
|
Chip1Cloud | IC DAC 12BIT SRL IN/VOUT 16TSSOP | 1680 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5530BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5530BRUZ
Analog Devices Inc
Serial Input, Voltage Output 12-Bit D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5530BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5530BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5530BRUZ-REEL7 | Serial Input, Voltage Output 12-Bit D/A Converter | Analog Devices Inc | AD5530BRUZ vs AD5530BRUZ-REEL7 |
AD5530BRUZ-REEL | SERIAL INPUT LOADING, 20us SETTLING TIME, 12-BIT DAC, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | Analog Devices Inc | AD5530BRUZ vs AD5530BRUZ-REEL |
AD5530BRU | IC SERIAL INPUT LOADING, 20 us SETTLING TIME, 12-BIT DAC, PDSO16, MO-153AB, TSSOP-16, Digital to Analog Converter | Analog Devices Inc | AD5530BRUZ vs AD5530BRU |