-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC in 8-lead 3 mm x 3 mm LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9679
|
Newark | Dac, 16Bit, Msop-10, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5541AARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$11.3900 / $16.4900 | Buy Now |
DISTI #
505-AD5541AARMZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2743 In Stock |
|
$10.9545 / $15.8700 | Buy Now |
DISTI #
584-AD5541AARMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC? in 8-lead 3 mm 3 mm LFCSP RoHS: Compliant | 357 |
|
$10.9500 / $15.8600 | Buy Now |
DISTI #
V36:1790_06209327
|
Arrow Electronics | DAC 1-CH Segment 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2339 | Americas - 50 |
|
$10.0080 / $13.8540 | Buy Now |
|
Analog Devices Inc | 16bit, 2LSB, 2.7-5.5V with LDA Min Qty: 1 Package Multiple: 50 | 599 |
|
$6.6900 / $15.8700 | Buy Now |
DISTI #
71796428
|
Verical | DAC 1-CH Segment 16-bit 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2339 | Americas - 50 |
|
$10.0080 / $13.8540 | Buy Now |
|
Rochester Electronics | AD5541 - 2.7V to 5.5V, Serial-Input, Voltage Output, UNBUFFERED 16-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$9.2700 / $10.9100 | Buy Now |
DISTI #
AD5541AARMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.7800 / $10.4600 | Buy Now |
|
Chip1Cloud | IC DAC 16BIT SERIAL IN 10MSOP | 7000 |
|
RFQ | |
DISTI #
4023026
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-10, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$11.5679 / $16.7608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5541AARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5541AARMZ
Analog Devices Inc
2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-/12-Bit nanoDAC in 8-lead 3 mm x 3 mm LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |