Part Details for AD5543BRM-REEL7 by Analog Devices Inc
Overview of AD5543BRM-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5543BRM-REEL7
AD5543BRM-REEL7 CAD Models
AD5543BRM-REEL7 Part Data Attributes
|
AD5543BRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5543BRM-REEL7
Analog Devices Inc
SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 4.70 MM, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5543BRM-REEL7
This table gives cross-reference parts and alternative options found for AD5543BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5543BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543BRM | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543BRM-REEL7 vs AD5543BRM |
DAC8811IBDGKR | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | AD5543BRM-REEL7 vs DAC8811IBDGKR |
AD5543BRMZ-REEL7 | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543BRM-REEL7 vs AD5543BRMZ-REEL7 |
DAC8811IBDGKRG4 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | AD5543BRM-REEL7 vs DAC8811IBDGKRG4 |
DAC8811IBDGKTG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | AD5543BRM-REEL7 vs DAC8811IBDGKTG4 |