-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit DAC in µSOIC-8 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6518
|
Newark | Dac, 16Bit, Msop-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5543BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$17.3200 / $23.0500 | Buy Now |
DISTI #
AD5543BRMZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1211 In Stock |
|
$17.4364 / $24.3900 | Buy Now |
DISTI #
584-AD5543BRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit I Out DAC RoHS: Compliant | 77 |
|
$18.3200 / $24.3900 | Buy Now |
|
Analog Devices Inc | 16-Bit I Out DAC Min Qty: 1 Package Multiple: 50 | 493 |
|
$11.0400 / $24.3900 | Buy Now |
|
Ameya Holding Limited | AD5543BRMZ , 16 位-Bit DAC, 2.47Msps, SPI接口, 8针 MSOP封装 | 293 |
|
RFQ | |
DISTI #
AD5543BRMZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 50 | 0 |
|
$16.3600 / $17.4800 | Buy Now |
|
Chips Pulse Industry Limited | MSOP-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 9 |
|
$20.3254 / $20.9471 | Buy Now |
DISTI #
4023044
|
element14 Asia-Pacific | DAC, 16BIT, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$18.2681 / $25.5385 | Buy Now |
DISTI #
4023044
|
Farnell | DAC, 16BIT, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$17.0694 / $23.8597 | Buy Now |
|
LCSC | 500ns SPI 5V 16Bit MSOP-8 Digital To Analog Converters (DACs) ROHS | 8 |
|
$22.5838 / $23.2746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5543BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5543BRMZ
Analog Devices Inc
16-Bit DAC in µSOIC-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5543BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5543BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5543BRM-REEL7 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 4.70 MM, MO-187AA, MSOP-8 | Analog Devices Inc | AD5543BRMZ vs AD5543BRM-REEL7 |
DAC8811IBDGKTG4 | 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 | Texas Instruments | AD5543BRMZ vs DAC8811IBDGKTG4 |
DAC8811IBDGKRG4 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | AD5543BRMZ vs DAC8811IBDGKRG4 |
AD5543BRMZ-REEL7 | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543BRMZ vs AD5543BRMZ-REEL7 |
AD5543BRM | 16-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5543BRMZ vs AD5543BRM |