Converters
AD5543CRMZ-REEL7
Analog Devices Inc
Description: 16-Bit DAC in µSOIC-8 Package

Overview of AD5543CRMZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD5543CRMZ-REEL7 Analog Devices 16-Bit I Out DAC
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD5543CRMZ Analog Devices 16-Bit I Out DAC

Price & Stock for AD5543CRMZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-AD5543CRMZ-REEL7CT-ND
DigiKey IC DAC 16BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $31.1100
  • 1,000 $18.1875
$18.1875 / $31.1100 Buy Now
DISTI # 584-AD5543CRMZ-R7
Mouser Electronics Digital to Analog Converters - DAC 16-Bit I Out DAC RoHS: Compliant 0
  • 1,000 $19.1000
$19.1000 Order Now
Analog Devices Inc 16-Bit I Out DAC Min Qty: 1000 Package Multiple: 1000 200
  • 1 $31.1100
  • 1,000 $18.1875
$18.1875 / $31.1100 Buy Now
DISTI # AD5543CRMZ-R7
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $19.0200
$19.0200 Buy Now
LCSC 500ns SPI 5V 1LSB 16-Bit MSOP-8 Digital to Analog Converters (DAC) ROHS 15
  • 1 $23.9637
  • 30 $22.9669
$22.9669 / $23.9637 Buy Now

CAD Models for AD5543CRMZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD5543CRMZ-REEL7 by Analog Devices Inc

AD5543CRMZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSSOP
Package Description
3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Bits
16
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
0.5 µs
Supply Current-Max
0.01 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD5543CRMZ-REEL7
    Analog Devices Inc
    16-Bit DAC in µSOIC-8 Package
    VS

Alternate Parts for AD5543CRMZ-REEL7

This table gives cross-reference parts and alternative options found for AD5543CRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5543CRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD5543CRMZ 16-Bit DAC in µSOIC-8 Package Analog Devices Inc AD5543CRMZ-REEL7 vs AD5543CRMZ
DAC8811ICDGKR 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDGKR
DAC8811ICDGKTG4 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDGKTG4
DAC8811ICDGKT 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDGKT
Part Number Description Manufacturer Compare
DAC8811ICDGKR 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 105 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDGKR
DAC8811ICDGKTG4 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-VSSOP -40 to 85 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDGKTG4
DAC8811ICDRBRG4 SERIAL INPUT LOADING, 0.5us SETTLING TIME, 16-BIT DAC, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDRBRG4
AD5543CR IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, SOIC-8, Digital to Analog Converter Analog Devices Inc AD5543CRMZ-REEL7 vs AD5543CR
DAC8812ICPWRG4 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments AD5543CRMZ-REEL7 vs DAC8812ICPWRG4
DAC8812ICPWR 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments AD5543CRMZ-REEL7 vs DAC8812ICPWR
DAC8811ICDRBT 16-bit, single-channel, serial input multiplying DAC with 0.5us settling time 8-SON -40 to 105 Texas Instruments AD5543CRMZ-REEL7 vs DAC8811ICDRBT
AD5543CRMZ 16-Bit DAC in µSOIC-8 Package Analog Devices Inc AD5543CRMZ-REEL7 vs AD5543CRMZ
DAC8812ICPW 16-Bit, Dual Serial Input Multiplying Digital-to-Analog Converter 16-TSSOP -40 to 85 Texas Instruments AD5543CRMZ-REEL7 vs DAC8812ICPW
AD5543CRZ IC SERIAL INPUT LOADING, 0.5 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Digital to Analog Converter Analog Devices Inc AD5543CRMZ-REEL7 vs AD5543CRZ

Related Parts for AD5543CRMZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD5543CRMZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD5543CRMZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD5543CRMZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when AD5543CRMZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD5543CRMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD5543CRMZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD5543CRMZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD5543CRMZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD5543CRMZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: