Part Details for AD5553CRM-REEL7 by Analog Devices Inc
Overview of AD5553CRM-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD5553CRM-REEL7
AD5553CRM-REEL7 CAD Models
AD5553CRM-REEL7 Part Data Attributes:
|
AD5553CRM-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5553CRM-REEL7
Analog Devices Inc
14-Bit DAC in µSOIC-8 Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.70 MM, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD5553CRM-REEL7
This table gives cross-reference parts and alternative options found for AD5553CRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5553CRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8801IDGKRG4 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 14-BIT DAC, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | AD5553CRM-REEL7 vs DAC8801IDGKRG4 |
DAC8801IDGKT | 14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-VSSOP -40 to 85 | Texas Instruments | AD5553CRM-REEL7 vs DAC8801IDGKT |
DAC8801IDGKR | 14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-VSSOP -40 to 85 | Texas Instruments | AD5553CRM-REEL7 vs DAC8801IDGKR |
AD5553CRMZ-REEL7 | 14-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5553CRM-REEL7 vs AD5553CRMZ-REEL7 |