Part Details for AD5553CRMZ-REEL7 by Analog Devices Inc
Overview of AD5553CRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD5553CRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5553CRMZ-REEL7CT-ND
|
DigiKey | IC DAC 14BIT A-OUT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6067 In Stock |
|
$10.9345 / $17.2600 | Buy Now |
DISTI #
584-AD5553CRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit I Out DAC RoHS: Compliant | 899 |
|
$10.9300 / $17.2500 | Buy Now |
|
Analog Devices Inc | 14-Bit I Out DAC Min Qty: 1 Package Multiple: 1000 | 1214 |
|
$10.9345 / $17.2600 | Buy Now |
|
Ameya Holding Limited | IC DAC 14BIT SERIAL IN 8MSOP | 23000 |
|
RFQ | |
DISTI #
4023061RL
|
element14 Asia-Pacific | DAC, 14BIT, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 950 |
|
$11.4483 / $16.6121 | Buy Now |
DISTI #
4023061
|
element14 Asia-Pacific | DAC, 14BIT, MSOP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 950 |
|
$11.4483 / $18.0696 | Buy Now |
Part Details for AD5553CRMZ-REEL7
AD5553CRMZ-REEL7 CAD Models
AD5553CRMZ-REEL7 Part Data Attributes
|
AD5553CRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5553CRMZ-REEL7
Analog Devices Inc
14-Bit DAC in µSOIC-8 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 4.70 MM, ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5553CRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5553CRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5553CRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8801IDGKRG4 | SERIAL INPUT LOADING, 0.5us SETTLING TIME, 14-BIT DAC, PDSO8, 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | Texas Instruments | AD5553CRMZ-REEL7 vs DAC8801IDGKRG4 |
DAC8801IDGKT | 14-Bit, Single Channel, Serial Interface, Multiplying Digital-to-Analog Converter 8-VSSOP -40 to 85 | Texas Instruments | AD5553CRMZ-REEL7 vs DAC8801IDGKT |
AD5553CRM | 14-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5553CRMZ-REEL7 vs AD5553CRM |
AD5553CRM-REEL7 | 14-Bit DAC in µSOIC-8 Package | Analog Devices Inc | AD5553CRMZ-REEL7 vs AD5553CRM-REEL7 |