There are no models available for this part yet.
Overview of AD5620ARJ-1500RL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7991YRJZ-1500RL7 | Analog Devices | 12-BIT 4-CHANNEL I2C ADC IN SO | |
AD5060YRJZ-1500RL7 | Analog Devices | 16bit 1.5LSB buffered DAC in S | |
AD5726YRSZ-1500RL7 | Analog Devices | Quad 12Bit DAC 0.5 LSB INL SER |
CAD Models for AD5620ARJ-1500RL7 by Rochester Electronics LLC
Part Data Attributes for AD5620ARJ-1500RL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog Output Voltage-Max
|
3.3 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Linearity Error-Max (EL)
|
0.1465%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.45 mm
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for AD5620ARJ-1500RL7
This table gives cross-reference parts and alternative options found for AD5620ARJ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5620ARJ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5620ARJ-1500RL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5620ARJ-1500RL7 vs AD5620ARJ-1500RL7 |
AD5620ARJ-1REEL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5620ARJ-1500RL7 vs AD5620ARJ-1REEL7 |
AD5620ARJZ-1500RL7 | Single, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference in SOT-23 | Analog Devices Inc | AD5620ARJ-1500RL7 vs AD5620ARJZ-1500RL7 |
Related Parts for AD5620ARJ-1500RL7
-
AD5214TDAnalog to Digital Converters
-
AD5570YRSZ-REEL7Digital to Analog Converters
-
AD604AROther Analog ICs
-
AD8390ACPZ-REELOperational Amplifiers
-
AD8138ARZLine Driver or Receivers
-
AD7280ABSTZ-RLPower Management Circuits
-
AD5280BRU50Digital Potentiometers
-
AD621ANInstrumentation Amplifiers
-
AD586BRZ-REELVoltage References