Part Details for AD5621AKS-REEL by Analog Devices Inc
Overview of AD5621AKS-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for AD5621AKS-REEL
AD5621AKS-REEL CAD Models
AD5621AKS-REEL Part Data Attributes:
|
AD5621AKS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5621AKS-REEL
Analog Devices Inc
IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,TSSOP,6PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G6 | |
Linearity Error-Max (EL) | 0.15% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for AD5621AKS-REEL
This table gives cross-reference parts and alternative options found for AD5621AKS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5621AKS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5621AKSZ-REEL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | AD5621AKS-REEL vs AD5621AKSZ-REEL7 |
AD5621AKSZ-500RL7 | 2.7 V to 5.5 V, <100 µA, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70 | Analog Devices Inc | AD5621AKS-REEL vs AD5621AKSZ-500RL7 |