-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5623RBCPZ-3REEL7 | Analog Devices | Dual 3V 12bit SPI DAC with ref | |
AD5623RBCPZ-5REEL7 | Analog Devices | Dual 3V 12bit SPI DAC with ref | |
AD5623RBCPZ-3R2 | Analog Devices | Dual 3V 12bit SPI DAC with ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1413
|
Newark | Dac, 12Bit, Lfcsp-10, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5623RBCPZ-3REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1327 |
|
$5.0400 / $7.7400 | Buy Now |
DISTI #
AD5623RBCPZ-3REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2682 In Stock |
|
$4.0250 / $9.5000 | Buy Now |
DISTI #
584-AD5623RBCPZ3R7
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 3V 12bit SPI DAC with ref LDAC RoHS: Compliant | 1478 |
|
$4.0200 / $7.7400 | Buy Now |
|
Analog Devices Inc | Dual 3V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 1500 | 537 |
|
$3.0600 / $9.5000 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 3US SETTLING TIME, 12-BIT DAC, PDSO10 | 658 |
|
$3.4815 / $9.4950 | Buy Now |
DISTI #
AD5623RBCPZ-3R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.2100 | Buy Now |
DISTI #
AD5623RBCPZ-3
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.2100 | Buy Now |
DISTI #
C1S103100718096
|
Chip1Stop | DAC 2-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes | 1288 |
|
$4.3220 / $7.3340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5623RBCPZ-3REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5623RBCPZ-3REEL7
Analog Devices Inc
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5623RBCPZ-3REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RBCPZ-3REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5623RBCPZ-3 | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 12-BIT DAC, DSO10, 3 X 3 MM, LFCSP-10, Digital to Analog Converter | Analog Devices Inc | AD5623RBCPZ-3REEL7 vs AD5623RBCPZ-3 |