Part Details for AD5623RBRMZ-5 by Analog Devices Inc
Overview of AD5623RBRMZ-5 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5623RBRMZ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6561
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5623RBRMZ-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$5.2600 / $8.2000 | Buy Now |
DISTI #
505-AD5623RBRMZ-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
291 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-AD5623RBRMZ-5
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 5V 12bit SPI DAC with ref LDAC RoHS: Compliant | 353 |
|
$4.3500 / $7.8800 | Buy Now |
|
Analog Devices Inc | Dual 5V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 50 | 59 |
|
$4.4723 / $7.8800 | Buy Now |
|
Ameya Holding Limited | AD5623RBRMZ-5 双 12 位-Bit DAC, 287ksps, Serial (SPI/QSPI/Microwire)接口, 10针 MSOP封装 | 50 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 50 |
|
$3.2800 | RFQ |
|
Win Source Electronics | IC DAC NANO 12BIT DUAL 10-MSOP | 21000 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for AD5623RBRMZ-5
AD5623RBRMZ-5 CAD Models
AD5623RBRMZ-5 Part Data Attributes:
|
AD5623RBRMZ-5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5623RBRMZ-5
Analog Devices Inc
Dual 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD5623RBRMZ-5
This table gives cross-reference parts and alternative options found for AD5623RBRMZ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5623RBRMZ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5623RBRMZ-5REEL7 | SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5623RBRMZ-5 vs AD5623RBRMZ-5REEL7 |
AD5623RBRMZ-5 | SERIAL INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, PDSO10, ROHS COMPLIANT, MO-187BA, MSOP-10 | Rochester Electronics LLC | AD5623RBRMZ-5 vs AD5623RBRMZ-5 |