Part Details for AD5624BRMZ-REEL7 by Analog Devices Inc
Overview of AD5624BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5624BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6564
|
Newark | Dac, 12Bit, Msop-10, -40 To 105Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices AD5624BRMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 522 |
|
$7.4700 / $11.7100 | Buy Now |
DISTI #
AD5624BRMZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2679 In Stock |
|
$7.1867 / $11.3500 | Buy Now |
DISTI #
584-AD5624BRMZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 2.5-5.5V 12bit SPI DAC RoHS: Compliant | 4134 |
|
$7.1800 / $11.2500 | Buy Now |
|
Analog Devices Inc | Quad 2.5-5.5V 12bit SPI DAC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$7.1867 / $11.3500 | Buy Now |
|
CHIPMALL.COM LIMITED | 4.5us 2.7V~5.5V 12Bit MSOP-10 Digital To Analog Converters (DACs) ROHS | 998 |
|
$8.7821 / $10.7166 | Buy Now |
DISTI #
4017445
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 522 |
|
$7.5451 / $11.8282 | Buy Now |
DISTI #
4017445RL
|
element14 Asia-Pacific | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 522 |
|
$7.5451 / $10.8217 | Buy Now |
DISTI #
4017445
|
Farnell | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 522 |
|
$7.1375 / $11.2394 | Buy Now |
DISTI #
4017445RL
|
Farnell | DAC, 12BIT, MSOP-10, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 522 |
|
$7.1375 / $10.3237 | Buy Now |
Part Details for AD5624BRMZ-REEL7
AD5624BRMZ-REEL7 CAD Models
AD5624BRMZ-REEL7 Part Data Attributes
|
AD5624BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5624BRMZ-REEL7
Analog Devices Inc
2.7 V to 5.5 V, 450 µA, Rail-to-Rail Output, Quad, 12-Bit nano DAC®
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD5624BRMZ-REEL7
This table gives cross-reference parts and alternative options found for AD5624BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5624BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7554IDGSRG4 | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | AD5624BRMZ-REEL7 vs DAC7554IDGSRG4 |
DAC7554IDGSG4 | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | AD5624BRMZ-REEL7 vs DAC7554IDGSG4 |
DAC7554IDGSR | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | AD5624BRMZ-REEL7 vs DAC7554IDGSR |
DAC7554IDGS | Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105 | Texas Instruments | AD5624BRMZ-REEL7 vs DAC7554IDGS |