-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5624RBCPZ-3REEL7 | Analog Devices | Quad 3V 12bit SPI DAC with ref | |
AD5624RBCPZ-5R2 | Analog Devices | Quad 5V 12bit SPI DAC with ref | |
AD5624RBCPZ-3R2 | Analog Devices | Quad 3V 12bit SPI DAC with ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8672
|
Newark | D/A Converter, 12Bit, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices AD5624RBCPZ-5R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 686 |
|
$10.5500 / $13.6000 | Buy Now |
DISTI #
AD5624RBCPZ-5R2CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
339 In Stock |
|
$8.0125 / $16.2000 | Buy Now |
DISTI #
584-AD5624RBCPZ-5R2
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 12bit SPI DAC with reference RoHS: Compliant | 293 |
|
$8.0100 / $14.9500 | Buy Now |
|
Analog Devices Inc | Quad 5V 12bit SPI DAC with ref Min Qty: 1 Package Multiple: 250 | 68 |
|
$6.0900 / $16.2000 | Buy Now |
DISTI #
63983121
|
Verical | DAC 4-CH Resistor-String 12-bit 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 2 |
|
$8.6040 | Buy Now |
|
Rochester Electronics | AD5624R - Quad,12-Bit nanoDAC with 5ppm/C On-Chip Reference RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$7.9500 / $9.3500 | Buy Now |
DISTI #
AD5624RBCPZ-5R2
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 250 | 0 |
|
$8.3800 / $8.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5624RBCPZ-5R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5624RBCPZ-5R2
Analog Devices Inc
Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Max | 4.5 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5624RBCPZ-5R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5624RBCPZ-5R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5624RBCPZ-3R2 | Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5624RBCPZ-5R2 vs AD5624RBCPZ-3R2 |
AD5624RBCPZ-3REEL7 | Quad,12-Bit nanoDAC® with 5ppm/°C On-Chip Reference | Analog Devices Inc | AD5624RBCPZ-5R2 vs AD5624RBCPZ-3REEL7 |