There are no models available for this part yet.
Overview of AD5640CRM-2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5640CRMZ-2REEL7 | Analog Devices | Single 5V 14bit SPI DAC with r | |
AD5640CRMZ-1REEL7 | Analog Devices | Single 3V 14bit SPI DAC with r | |
AD5640CRMZ-1 | Analog Devices | Single 3V 14bit SPI DAC with r |
CAD Models for AD5640CRM-2 by Analog Devices Inc
Part Data Attributes for AD5640CRM-2 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5.5 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
8 µs
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD5640CRM-2
This table gives cross-reference parts and alternative options found for AD5640CRM-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5640CRM-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5640CRMZ-2REEL7 | Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23 | Analog Devices Inc | AD5640CRM-2 vs AD5640CRMZ-2REEL7 |
AD5640CRM-3 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO8, MO-187-AA, MSOP-8, Digital to Analog Converter | Analog Devices Inc | AD5640CRM-2 vs AD5640CRM-3 |
AD5640CRMZ-2 | Single, 14-Bit nanoDAC® Converter with 5 ppm/°C On-Chip Reference in S0T-23 | Analog Devices Inc | AD5640CRM-2 vs AD5640CRMZ-2 |
Related Parts for AD5640CRM-2
-
STM8L101F2P3Microcontrollers
-
AD7403-8BRIZ-RL7Analog to Digital Converters
-
AD5640CRM-2REEL7Digital to Analog Converters
-
AD7401YRWZOther Analog ICs
-
AD648JNOperational Amplifiers
-
ADM207ARSZLine Driver or Receivers
-
AD5262BRUZ20Digital Potentiometers
-
AD526JNInstrumentation Amplifiers
-
AD588JQVoltage References