Part Details for AD5662ARJ-2500RL7 by Rochester Electronics LLC
Overview of AD5662ARJ-2500RL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD5662ARJ-2500RL7
AD5662ARJ-2500RL7 CAD Models
AD5662ARJ-2500RL7 Part Data Attributes
|
AD5662ARJ-2500RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD5662ARJ-2500RL7
Rochester Electronics LLC
SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for AD5662ARJ-2500RL7
This table gives cross-reference parts and alternative options found for AD5662ARJ-2500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5662ARJ-2500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5662ARJ-1500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJ-2500RL7 vs AD5662ARJ-1500RL7 |
AD5662ARJ-1REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJ-2500RL7 vs AD5662ARJ-1REEL7 |
AD5662ARJZ-2REEL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662ARJ-2500RL7 vs AD5662ARJZ-2REEL7 |
AD5662ARJ-1 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662ARJ-2500RL7 vs AD5662ARJ-1 |
AD5662ARJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662ARJ-2500RL7 vs AD5662ARJ-2 |
AD5662ARJ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5662ARJ-2500RL7 vs AD5662ARJ-2REEL7 |
AD5662ARJZ-1REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJ-2500RL7 vs AD5662ARJZ-1REEL7 |
AD5662ARJ-2500RL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662ARJ-2500RL7 vs AD5662ARJ-2500RL7 |