-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5662ARJZ-2REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3723 / $8.0000 | Buy Now |
DISTI #
584-AD5662ARJZ-2R7
|
Mouser Electronics | Digital to Analog Converters - DAC Single 16bit SPI DAC reset to midscale RoHS: Compliant | 1477 |
|
$4.3700 / $8.1600 | Buy Now |
|
Analog Devices Inc | Single 16bit SPI DAC reset to Min Qty: 3000 Package Multiple: 3000 | 33000 |
|
$4.3723 / $8.0000 | Buy Now |
|
Rochester Electronics | AD5662 - D/A Converter, Serial Input Loading, 8us Settling Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$4.1300 / $4.8600 | Buy Now |
DISTI #
AD5662ARJZ-2R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 3000 | 0 |
|
$4.3600 | Buy Now |
DISTI #
4210603
|
Farnell | DA CONVERTOR, 16BIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$4.4807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5662ARJZ-2REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5662ARJZ-2REEL7
Analog Devices Inc
2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD5662ARJZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5662ARJZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5662ARJ-1500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJZ-2REEL7 vs AD5662ARJ-1500RL7 |
AD5662ARJ-1REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJZ-2REEL7 vs AD5662ARJ-1REEL7 |
AD5662ARJ-1 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662ARJZ-2REEL7 vs AD5662ARJ-1 |
AD5662ARJ-2500RL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJZ-2REEL7 vs AD5662ARJ-2500RL7 |
AD5662ARJ-2 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178-BA, SOT-23, 8 PIN, Digital to Analog Converter | Analog Devices Inc | AD5662ARJZ-2REEL7 vs AD5662ARJ-2 |
AD5662ARJ-2REEL7 | SERIAL INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PDSO8, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD5662ARJZ-2REEL7 vs AD5662ARJ-2REEL7 |
AD5662ARJZ-1REEL7 | SERIAL INPUT LOADING, 8 us SETTLING TIME, 16-BIT DAC, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | AD5662ARJZ-2REEL7 vs AD5662ARJZ-1REEL7 |
AD5662ARJ-2500RL7 | 2.7-5.5V, 16-Bit nanoDAC® Converter in a Sot-23 | Analog Devices Inc | AD5662ARJZ-2REEL7 vs AD5662ARJ-2500RL7 |