Part Details for AD5664RBRMZ-5REEL7 by Analog Devices Inc
Results Overview of AD5664RBRMZ-5REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD5664RBRMZ-5REEL7 Information
AD5664RBRMZ-5REEL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD5664RBRMZ-5REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Quad 5V 16bit SPI DAC with ref Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.1625 / $22.2500 | Buy Now |
|
DISTI #
AD5664RBRMZ-5R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.7700 | Buy Now |
|
|
Win Source Electronics | Quad, 12-/14-/16-Bit nanoDACs with 5 ppm/C On-Chip Reference | 1070 |
|
$14.8572 / $22.2858 | Buy Now |
US Tariff Estimator: AD5664RBRMZ-5REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD5664RBRMZ-5REEL7
AD5664RBRMZ-5REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD5664RBRMZ-5REEL7 Part Data Attributes
|
|
AD5664RBRMZ-5REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5664RBRMZ-5REEL7
Analog Devices Inc
Quad, 16-Bit nanoDAC® with 5ppm/°C On-Chip Reference
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | RM-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 5.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Settling Time-Max | 7 µS | |
| Settling Time-Nom (tstl) | 4 µS | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for AD5664RBRMZ-5REEL7
This table gives cross-reference parts and alternative options found for AD5664RBRMZ-5REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5664RBRMZ-5REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD5664RBRMZ-5 | Analog Devices Inc | $11.2523 | Quad, 16-Bit nanoDAC® with 5ppm/°C On-Chip Reference | AD5664RBRMZ-5REEL7 vs AD5664RBRMZ-5 |
AD5664RBRMZ-5REEL7 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by AVCC, and then the digital supplies (VDDIO and VDDC). This ensures that the internal voltage regulators are powered up correctly.
-
To ensure accurate voltage output, it is essential to use a stable and low-noise power supply, decouple the power pins with capacitors, and use a high-precision voltage reference. Additionally, ensure that the output voltage is within the specified range and that the load current is within the recommended limits.
-
The AD5664 can drive capacitive loads up to 1 μF. However, it is recommended to limit the capacitance to 100 nF to ensure stability and prevent oscillations.
-
To implement a voltage clamp or current limit, you can use external resistors and diodes to limit the output voltage or current. You can also use an external op-amp to amplify the output voltage and provide additional current limiting.
-
The thermal shutdown temperature of the AD5664 is typically around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage.