There are no models available for this part yet.
Overview of AD5666ARUZ-2REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5666ARUZ-2REEL7 | Analog Devices | Quad 5V 16bit SPI DAC w refere | |
AD5666ARUZ-2 | Analog Devices | Quad 5V 16bit SPI DAC w refere | |
AD5612YKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 10bit I2C DAC |
Price & Stock for AD5666ARUZ-2REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-AD5666ARUZ-2REEL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
389 In Stock |
|
$12.2500 / $22.6600 | Buy Now | |
DISTI #
584-AD5666ARUZ-2R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 5V 16bit SPI DAC w reference LDAC RoHS: Compliant | 307 |
|
$12.2500 / $21.6300 | Buy Now | |
Analog Devices Inc | Quad 5V 16bit SPI DAC w refere Min Qty: 1 Package Multiple: 1000 | 6078 |
|
$12.2500 / $22.6600 | Buy Now | ||
DISTI #
26633867
|
Verical | DAC 4-CH Resistor-String 16-bit 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$14.0000 | Buy Now | |
DISTI #
AD5666ARUZ-2R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$12.8100 | Buy Now | |
LCSC | 10us 2.7V5.5V 16-Bit TSSOP-14 Digital to Analog Converters (DAC) ROHS | 10 |
|
$12.4977 / $16.8210 | Buy Now |
CAD Models for AD5666ARUZ-2REEL7 by Analog Devices Inc
Part Data Attributes for AD5666ARUZ-2REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
3.6 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0488%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
10 µs
|
Settling Time-Nom (tstl)
|
6 µs
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Related Parts for AD5666ARUZ-2REEL7
-
AD574ASDAnalog to Digital Converters
-
AD5666ARUZ-2Digital to Analog Converters
-
AD600AR-REEL7Other Analog ICs
-
XR76112ELTR-FSwitching Regulator or Controllers
-
SN65LVDS179DGKLine Driver or Receivers
-
AD5750-1BCPZ-REEL7Peripheral Drivers
-
AD5272BCPZ-20-RL7Digital Potentiometers
-
ADSP-BF706BCPZ-4Digital Signal Processors
-
AD625SDInstrumentation Amplifiers