Part Details for AD566AJD by Analog Devices Inc
Overview of AD566AJD by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD566AJD
AD566AJD CAD Models
AD566AJD Part Data Attributes
|
AD566AJD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD566AJD
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -1.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD566AJD
This table gives cross-reference parts and alternative options found for AD566AJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD566AJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX566AJD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.25us Settling Time, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | AD566AJD vs MX566AJD |
AD566ASD | IC PARALLEL, WORD INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD566AJD vs AD566ASD |